5KP13A-T/R vs 5KP13ATR feature comparison

5KP13A-T/R Frontier Electronics Co Ltd

Buy Now Datasheet

5KP13ATR

Part not found

Search for 5KP13ATR
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer FRONTIER ELECTRONICS CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 15.9 V
Breakdown Voltage-Min 14.4 V
Case Connection ISOLATED
Clamping Voltage-Max 21.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 13 V
Reverse Current-Max 10 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1

Compare 5KP13A-T/R with alternatives