5KP13A-5R vs 5KP13AE3 feature comparison

5KP13A-5R Microsemi Corporation

Buy Now Datasheet

5KP13AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-PBCY-W2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 15.9 V 15.9 V
Breakdown Voltage-Min 14.4 V 14.4 V
Clamping Voltage-Max 21.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PBCY-W2 O-PALF-W2
JESD-609 Code e4 e3
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 8 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 13 V 13 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish SILVER MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-204
Pin Count 2
Manufacturer Package Code CASE 5A
Case Connection ISOLATED
JEDEC-95 Code DO-204AR
Reference Standard IEC-61000-4-2, 4-4, 4-5

Compare 5KP13A-5R with alternatives

Compare 5KP13AE3 with alternatives