5KP13A vs 5KP13ATR feature comparison

5KP13A RFE International Inc

Buy Now Datasheet

5KP13ATR MDE Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC MDE SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 15.2 V 15.15 V
Clamping Voltage-Max 21.5 V 21.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 13 V 13 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 55 5
Additional Feature EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Max 15.9 V
Breakdown Voltage-Min 14.4 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 8 W
Reference Standard MIL-STD-750
Reverse Current-Max 10 µA
Reverse Test Voltage 13 V
Technology AVALANCHE

Compare 5KP13A with alternatives