5KP13-5R vs 5KP13 feature comparison

5KP13-5R Microsemi Corporation

Buy Now Datasheet

5KP13 Kuwait Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP FORWARD INTERNATIONAL ELECTRONICS LTD
Package Description O-PBCY-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 17.6 V
Breakdown Voltage-Min 14.4 V
Clamping Voltage-Max 23.8 V 23.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PBCY-W2 O-PALF-W2
JESD-609 Code e4
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 13 V 13 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish SILVER
Terminal Form WIRE WIRE
Terminal Position BOTTOM AXIAL
Base Number Matches 1 48
Breakdown Voltage-Nom 16 V

Compare 5KP13-5R with alternatives