5KP120A
vs
5KP120A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Clamping Voltage-Max
194 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
120 V
120 V
Surface Mount
NO
NO
Base Number Matches
2
2
Breakdown Voltage-Max
148 V
Breakdown Voltage-Min
133 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
8 W
Qualification Status
Not Qualified
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 5KP120A with alternatives
Compare 5KP120A with alternatives