5KP11 vs 5KP11A_AY_00001 feature comparison

5KP11 General Instrument Corp

Buy Now Datasheet

5KP11A_AY_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 14.9 V 14 V
Breakdown Voltage-Min 12.2 V 12.2 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 20.1 V 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 11 V 11 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 48 1
Pbfree Code Yes
Rohs Code Yes
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Nom 13.1 V
JESD-609 Code e3
Reference Standard UL RECOGNIZED
Terminal Finish TIN

Compare 5KP11 with alternatives

Compare 5KP11A_AY_00001 with alternatives