5KP100CA vs 5KP100CA feature comparison

5KP100CA Micro Commercial Components

Buy Now Datasheet

5KP100CA Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description PLASTIC, R-6, 2 PIN PLASTIC, P-600, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Breakdown Voltage-Max 123 V 123 V
Breakdown Voltage-Min 111 V 111 V
Breakdown Voltage-Nom 117 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 162 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 22 7
Moisture Sensitivity Level 1
Power Dissipation-Max 8 W

Compare 5KP100CA with alternatives

Compare 5KP100CA with alternatives