5KASMC36AHM3/57
vs
5.0SMCJ36A-T3-LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
WON-TOP ELECTRONICS CO LTD
Package Description
R-PDSO-C2
R-PDSO-C2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
44.2 V
44.2 V
Breakdown Voltage-Min
40 V
40 V
Breakdown Voltage-Nom
42.1 V
Clamping Voltage-Max
58.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
185 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
6.5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
36 V
36 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
2
1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
Matte Tin (Sn)
Compare 5KASMC36AHM3/57 with alternatives
Compare 5.0SMCJ36A-T3-LF with alternatives