5FF15 vs JANTXV1N6081 feature comparison

5FF15 Semtech Corporation

Buy Now Datasheet

JANTXV1N6081 Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, G4, 2 PIN HERMETIC SEALED, GLASS, G, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application SUPER FAST SOFT RECOVERY ULTRA FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.97 V
JESD-30 Code O-XALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 175 A 175 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 2 A 12 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 150 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 5
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500/503
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5FF15 with alternatives

Compare JANTXV1N6081 with alternatives