5ET-025H
vs
040012500000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Breadth |
4 mm
|
4 mm
|
Body Height |
7.7 mm
|
8 mm
|
Body Length or Diameter |
8.5 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
50 J
|
61 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Packing Method |
AMMO PACK; BOX
|
AMMO PACK; TAPE
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
130 A
|
130 A
|
Rated Current |
2.5 A
|
2.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
BSI; CQC; CUL; GB; IEC; KC; PSE; SEMKO; TUV; UL; VDE
|
CQC; CUL; KTL; PSE; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Fuse Size |
|
TE5
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
Trip Time or Delay |
|
0.02 s
|
|
|
|
Compare 5ET-025H with alternatives
Compare 040012500000 with alternatives