5ESDPL-03P vs JTB552-00-1-03-3-M1 feature comparison

5ESDPL-03P Dinkle Enterprises

Buy Now Datasheet

JTB552-00-1-03-3-M1 Jite Connectors Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DINKLE ENTERPRISE CO LTD JITE CONNECTORS INC
Reach Compliance Code compliant unknown
Additional Feature 94V-0, PA66 STANDARD: UL 94V-0, POLYAMIDE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CE; CSA; CUL; IEC; UL; VDE CSA; CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 3.309 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare 5ESDPL-03P with alternatives

Compare JTB552-00-1-03-3-M1 with alternatives