5EHDVC-10P vs OQ10710100J0G feature comparison

5EHDVC-10P Dinkle Enterprises

Buy Now Datasheet

OQ10710100J0G Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DINKLE ENTERPRISE CO LTD FCI
Reach Compliance Code compliant unknown
Additional Feature STANDARD: 94V-0, POLYAMIDE STANDARD: 94V-0, POLYETHYLENE
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 15 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CE; CUL; IEC; UL; VDE CUL; TUV; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare 5EHDVC-10P with alternatives

Compare OQ10710100J0G with alternatives