5DDF3220AAU2K vs PM51B0.221063 feature comparison

5DDF3220AAU2K KEMET Corporation

Buy Now Datasheet

PM51B0.221063 EXXELIA Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 5DDF3220AAU2K with alternatives

Compare PM51B0.221063 with alternatives