5CS072-29GG
vs
5CIS072-29GT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0
Body Breadth
1.1 inch
1.1 inch
Body Depth
0.165 inch
0.165 inch
Body Length
1.1 inch
1.1 inch
Contact Configuration
11X11
11X11
Contact Finish Mating
GOLD OVER NICKEL
TIN LEAD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Material
BERYLLIUM COPPER ALLOY
BERYLLIUM COPPER ALLOY
Contact Style
RND PIN-SKT
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PGA72
PGA72
Housing Material
THERMOPLASTIC POLYESTER
THERMOPLASTIC POLYESTER
JESD-609 Code
e4
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
72
72
Operating Temperature-Max
140 °C
Operating Temperature-Min
-60 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
0.1 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 5CS072-29GG with alternatives
Compare 5CIS072-29GT with alternatives