5CGXFC7D6F31I7 vs 5CGXFC7D6F31I7N feature comparison

5CGXFC7D6F31I7 Intel Corporation

Buy Now Datasheet

5CGXFC7D6F31I7N Intel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description FBGA-896 ROHS COMPLIANT, FBGA-896
Reach Compliance Code compliant compliant
ECCN Code 3A991 3A991
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B896 S-PBGA-B896
Length 31 mm 31 mm
Number of CLBs 5648 5648
Number of Inputs 480 480
Number of Logic Cells 150000 150000
Number of Outputs 480 480
Number of Terminals 896 896
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 5648 CLBS 5648 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA896,30X30,40 BGA896,30X30,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max 1.13 V 1.13 V
Supply Voltage-Min 1.07 V 1.07 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 31 mm 31 mm
Base Number Matches 2 1
Samacsys Manufacturer Intel
JESD-609 Code e1
Moisture Sensitivity Level 3
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare 5CGXFC7D6F31I7 with alternatives

Compare 5CGXFC7D6F31I7N with alternatives