5CGXFC7D6F31A7N
vs
5CGXFC7D6F31C7N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
ROHS COMPLIANT, FBGA-896
ROHS COMPLIANT, FBGA-896
Reach Compliance Code
compliant
compliant
ECCN Code
3A991
3A991
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Intel
Intel
JESD-30 Code
S-PBGA-B896
S-PBGA-B896
Length
31 mm
31 mm
Number of Terminals
896
896
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA896,30X30,40
BGA896,30X30,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max
1.13 V
1.13 V
Supply Voltage-Min
1.07 V
1.07 V
Supply Voltage-Nom
1.1 V
1.1 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
31 mm
31 mm
Base Number Matches
1
1
JESD-609 Code
e1
Moisture Sensitivity Level
3
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare 5CGXFC7D6F31A7N with alternatives
Compare 5CGXFC7D6F31C7N with alternatives