5CGTFD7D5F27A7N vs 5CEBA7F27I7 feature comparison

5CGTFD7D5F27A7N Altera Corporation

Buy Now Datasheet

5CEBA7F27I7 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description BGA, FBGA-672
Pin Count 672
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B672 S-PBGA-B672
Length 27 mm 27 mm
Number of Terminals 672 672
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA672,26X26,40 BGA672,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max 1.13 V 1.13 V
Supply Voltage-Min 1.07 V 1.07 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 2 2
Number of Inputs 336
Number of Outputs 336
Organization 5648 CLBS

Compare 5CEBA7F27I7 with alternatives