5CEBA7F27I7
vs
5CGTFD7D5F27C8N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
FBGA-672
|
ROHS COMPLIANT, FBGA-672
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B672
|
S-PBGA-B672
|
Length |
27 mm
|
27 mm
|
Number of Terminals |
672
|
672
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max |
1.13 V
|
1.13 V
|
Supply Voltage-Min |
1.07 V
|
1.07 V
|
Supply Voltage-Nom |
1.1 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
27 mm
|
27 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Number of Inputs |
|
336
|
Number of Logic Cells |
|
149500
|
Number of Outputs |
|
336
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
BGA672,26X26,40
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5CEBA7F27I7 with alternatives
Compare 5CGTFD7D5F27C8N with alternatives