5ASXFB5H4F40I5P
vs
5ASXFB5H4F40I5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
FBGA-1517
FBGA-1517
Reach Compliance Code
compliant
compliant
JESD-30 Code
S-PBGA-B1517
S-PBGA-B1517
Length
40 mm
40 mm
Number of CLBs
17434
Number of Inputs
540
748
Number of Logic Cells
462000
Number of Outputs
540
748
Number of Terminals
1517
1517
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
17434 CLBS
17434 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HBGA
BGA
Package Equivalence Code
BGA1517,39X39,40
BGA1517,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.7 mm
2.7 mm
Supply Voltage-Max
1.13 V
1.13 V
Supply Voltage-Min
1.07 V
1.07 V
Supply Voltage-Nom
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
TSMC
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
40 mm
40 mm
Base Number Matches
1
2
Rohs Code
No
HTS Code
8542.39.00.01
Clock Frequency-Max
622 MHz
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 5ASXFB5H4F40I5P with alternatives
Compare 5ASXFB5H4F40I5 with alternatives