5AS150KECIL vs 5AS150KECII feature comparison

5AS150KECIL Kyocera AVX Components

Buy Now Datasheet

5AS150KECII Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 6 mm 6 mm
JESD-609 Code e3 e3
Length 6 mm 6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style Radial Radial
Packing Method TR Ammo Pack; Tape
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Surface Mount NO NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1

Compare 5AS150KECIL with alternatives

Compare 5AS150KECII with alternatives