5AS150JOJAI vs 5AS150JEJIA feature comparison

5AS150JOJAI Kyocera AVX Components

Buy Now Datasheet

5AS150JEJIA Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 13 mm 13 mm
JESD-609 Code e3 e3
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style Radial Radial
Packing Method Ammo Pack; Tape Cardboard
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Surface Mount NO NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare 5AS150JOJAI with alternatives

Compare 5AS150JEJIA with alternatives