5AR1R8CABAA
vs
5AR1R8CEBCM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000018 µF
|
0.0000018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
5 mm
|
5 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
13.8889%
|
13.8889%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Cardboard
|
Ammo Pack; Tape
|
Positive Tolerance |
13.8889%
|
13.8889%
|
Rated (AC) Voltage (URac) |
130 V
|
130 V
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
NP0
|
NP0
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5AR1R8CABAA with alternatives
Compare 5AR1R8CEBCM with alternatives