5ANF3330DQB2M vs F5ANF3330CKB2M feature comparison

5ANF3330DQB2M KEMET Corporation

Buy Now Datasheet

F5ANF3330CKB2M KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 11.1 mm 11.1 mm
JESD-609 Code e3 e3
Length 13.4 mm 13.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 45 V 45 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 5.2 mm 5.2 mm
Base Number Matches 1 1
Additional Feature FLAME PROOF

Compare 5ANF3330DQB2M with alternatives

Compare F5ANF3330CKB2M with alternatives