5AGXMA5D4F27C4
vs
5AGXMA5D4F27C4G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
BGA
Package Description
BGA,
FBGA-672
Pin Count
672
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
670 MHz
JESD-30 Code
S-PBGA-B672
S-PBGA-B672
JESD-609 Code
e0
Length
27 mm
27 mm
Number of Terminals
672
672
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
HBGA
Package Equivalence Code
BGA672,26X26,40
BGA672,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, HEAT SINK/SLUG
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.7 mm
2.7 mm
Supply Voltage-Max
1.13 V
1.13 V
Supply Voltage-Min
1.07 V
1.07 V
Supply Voltage-Nom
1.1 V
1.1 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
27 mm
Base Number Matches
2
1
ECCN Code
3A991
Number of CLBs
7170
Number of Inputs
544
Number of Logic Cells
190000
Number of Outputs
544
Organization
7170 CLBS
Technology
TSMC
Compare 5AGXMA5D4F27C4 with alternatives
Compare 5AGXMA5D4F27C4G with alternatives