5AGXMA3D4F31I3G
vs
5AGXMA3D4F31I3P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
FBGA-896
FBGA-896
Reach Compliance Code
compliant
compliant
ECCN Code
3A991
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Intel
JESD-30 Code
S-PBGA-B896
S-PBGA-B896
Length
31 mm
31 mm
Number of CLBs
5890
5890
Number of Inputs
416
416
Number of Logic Cells
156000
156000
Number of Outputs
416
416
Number of Terminals
896
896
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
5890 CLBS
5890 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HBGA
HBGA
Package Equivalence Code
BGA896,30X30,40
BGA896,30X30,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
GRID ARRAY, HEAT SINK/SLUG
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.7 mm
2.7 mm
Supply Voltage-Max
1.18 V
1.18 V
Supply Voltage-Min
1.12 V
1.12 V
Supply Voltage-Nom
1.15 V
1.15 V
Surface Mount
YES
YES
Technology
TSMC
TSMC
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
31 mm
31 mm
Base Number Matches
1
1
Compare 5AGXMA3D4F31I3G with alternatives
Compare 5AGXMA3D4F31I3P with alternatives