5962R9957401NUA
vs
XQV1000E-6BG560N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
PLASTIC, BGA-560
PLASTIC, BGA-560
Pin Count
560
560
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B560
S-PBGA-B560
JESD-609 Code
e0
Length
42.5 mm
42.5 mm
Number of Equivalent Gates
1124022
1569178
Number of Inputs
404
404
Number of Logic Cells
27648
27648
Number of Outputs
404
404
Number of Terminals
560
560
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
1124022 GATES
6144 CLBS, 1569178 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA560,33X33,50
BGA560,33X33,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535
38535Q/M;38534H;883B
Seated Height-Max
1.7 mm
1.7 mm
Supply Voltage-Max
2.625 V
1.89 V
Supply Voltage-Min
2.375 V
1.71 V
Supply Voltage-Nom
2.5 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
42.5 mm
42.5 mm
Base Number Matches
2
1
Rohs Code
No
Clock Frequency-Max
357.2 MHz
Number of CLBs
6144
Compare 5962R9957401NUA with alternatives
Compare XQV1000E-6BG560N with alternatives