5962R9951501VGA vs M38510/10103BGA feature comparison

5962R9951501VGA National Semiconductor Corporation

Buy Now Datasheet

M38510/10103BGA Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BCY BCY
Package Description , CAN8,.2 , CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.075 µA 0.1 µA
Bias Current-Max (IIB) @25C 0.075 µA 0.075 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 2000 µV 3000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias NO
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -20 V -10 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power YES
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class B
Slew Rate-Min 0.2 V/us 0.3 V/us
Slew Rate-Nom 0.3 V/us
Supply Current-Max 3 mA 3.5 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 20 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Dose 100k Rad(Si) V
Voltage Gain-Min 10000 10000
Wideband NO
Base Number Matches 2 10
Pbfree Code No

Compare 5962R9951501VGA with alternatives

Compare M38510/10103BGA with alternatives