5962R9950401VZA
vs
5962R9950401VZX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
14
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
0.01 µA
Bias Current-Max (IIB) @25C
0.050555 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
85 dB
70 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.03 µA
Input Offset Voltage-Max
2000 µV
7000 µV
JESD-30 Code
R-CDSO-G14
R-GDSO-G14
JESD-609 Code
e0
Length
9.906 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.4
SOP14,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power
NO
Programmable Power
NO
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Seated Height-Max
2.03 mm
2.03 mm
Slew Rate-Min
0.1 V/us
Slew Rate-Nom
0.1 V/us
0.5 V/us
Supply Current-Max
3 mA
Supply Voltage Limit-Max
32 V
32 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Unity Gain BW-Nom
1000
1000
Voltage Gain-Min
250000
Wideband
NO
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Compare 5962R9950401VZA with alternatives
Compare 5962R9950401VZX with alternatives