5962R9863602VGX vs LF156HB feature comparison

5962R9863602VGX Analog Devices Inc

Buy Now Datasheet

LF156HB AMD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code BCY BCY
Package Description , ,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0003 µA 0.0001 µA
Common-mode Reject Ratio-Nom 85 dB 100 dB
Input Offset Voltage-Max 2500 µV 7000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Slew Rate-Nom 12 V/us
Supply Current-Max 7 mA
Technology BIPOLAR
Unity Gain BW-Nom 5000

Compare 5962R9863602VGX with alternatives

Compare LF156HB with alternatives