5962R9858005VXC vs 5962H0254301VXC feature comparison

5962R9858005VXC Cobham Power Products

Buy Now Datasheet

5962H0254301VXC Cobham Power Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX PLAINVIEW AEROFLEX PLAINVIEW
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 4.5V TO 5.5V SUPPLY VOLTAGE ALSO AVAILABLE PORT B REQUIRES 3.3V VDD
Family AC AC
JESD-30 Code R-XDFP-F48 R-CDFP-F48
JESD-609 Code e4 e4
Length 15.875 mm 15.875 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL48,.4,25 FL48,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 20 ns 10 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 3.048 mm 3.048 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish GOLD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 1M Rad(Si) V
Width 9.652 mm 9.652 mm
Base Number Matches 4 5

Compare 5962R9858005VXC with alternatives

Compare 5962H0254301VXC with alternatives