5962R9858003VXC
vs
5962R9858005VXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
COBHAM PLC
Package Description
DFP, FL48,.4,25
DFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-30 Code
R-XDFP-F48
R-XDFP-F48
Max I(ol)
0.008 A
Number of Bits
8
8
Number of Functions
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC
UNSPECIFIED
Package Code
DFP
DFP
Package Equivalence Code
FL48,.4,25
FL48,.4,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
20 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535V;38534K;883S
MIL-PRF-38535 Class V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
100k Rad(Si) V
Base Number Matches
4
3
Additional Feature
4.5V TO 5.5V SUPPLY VOLTAGE ALSO AVAILABLE
Family
AC
Length
15.875 mm
Logic IC Type
BUS TRANSCEIVER
Number of Ports
2
Propagation Delay (tpd)
20 ns
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Width
9.652 mm
Compare 5962R9858005VXX with alternatives