5962R9858003Q9A vs 5962R9858001Q9X feature comparison

5962R9858003Q9A Cobham Advanced Electronic Solutions

Buy Now

5962R9858001Q9X Cobham PLC

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS COBHAM PLC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Automotive: -40C to +125C
Qualifications Rad Hard Rad Hard
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-30 Code R-XUUC-N48 R-XUUC-N48
Max I(ol) 0.008 A
Number of Bits 8 8
Number of Functions 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Prop. Delay@Nom-Sup 20 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class Q
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Base Number Matches 4 3
Package Description DIE,
Additional Feature ALSO OPERATES ON SUPPLY VOLTAGE RANGE 4.5V TO 5.5 V
Family AC
Logic IC Type BUS TRANSCEIVER
Number of Ports 2
Propagation Delay (tpd) 20 ns
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3.13 V
Supply Voltage-Nom (Vsup) 3.3 V

Compare 5962R9858001Q9X with alternatives