5962R9858002Q9A vs 5962R9858005V9A feature comparison

5962R9858002Q9A Cobham PLC

Buy Now Datasheet

5962R9858005V9A Cobham Power Products

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COBHAM PLC AEROFLEX PLAINVIEW
Package Description DIE, DIE OR CHIP DIE,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES ON SUPPLY VOLTAGE RANGE 4.5V TO 5.5 V ALSO OPERATES ON SUPPLY VOLTAGE RANGE 4.5V TO 5.5 V
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family AC AC
JESD-30 Code R-XUUC-N48 R-XUUC-N48
JESD-609 Code e0 e0
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.008 A
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Prop. Delay@Nom-Sup 20 ns
Propagation Delay (tpd) 20 ns 11 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Base Number Matches 4 4
Part Package Code DIE
Pin Count 48

Compare 5962R9858002Q9A with alternatives

Compare 5962R9858005V9A with alternatives