5962R9668101VJC
vs
74HCT139DB,112
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
NEXPERIA
|
Part Package Code |
DIP
|
SSOP1
|
Package Description |
DIP, DIP24,.6
|
SOT-338-1, SSOP-16
|
Pin Count |
24
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ADDRESS LATCHES
|
|
Family |
4000/14000/40000
|
HCT
|
Input Conditioning |
LATCHED
|
STANDARD
|
JESD-30 Code |
R-CDIP-T24
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
4-LINE TO 16-LINE DECODER
|
2-LINE TO 4-LINE DECODER
|
Max I(ol) |
0.00064 A
|
|
Number of Functions |
1
|
2
|
Number of Terminals |
24
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SSOP
|
Package Equivalence Code |
DIP24,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, SHRINK PITCH
|
Prop. Delay@Nom-Sup |
1310 ns
|
|
Propagation Delay (tpd) |
1310 ns
|
51 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Seated Height-Max |
5.72 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
100k Rad(Si) V
|
|
Width |
15.24 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT338-1
|
Date Of Intro |
|
1993-09-01
|
Samacsys Manufacturer |
|
Nexperia
|
Length |
|
6.2 mm
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 5962R9668101VJC with alternatives
Compare 74HCT139DB,112 with alternatives
-
74HCT139DB,112 vs 935188550112
-
74HCT139DB,112 vs SN74HCT139DBRG4
-
74HCT139DB,112 vs 935188550118
-
74HCT139DB,112 vs SN74HCT139DBRE4
-
74HCT139DB,112 vs 74HCT139DB,118
-
74HCT139DB,112 vs 74HC139PW
-
74HCT139DB,112 vs CD74HC154MG4
-
74HCT139DB,112 vs MC74VHC259DTR2G
-
74HCT139DB,112 vs SN74LS138MEL