5962R9667302VXC
vs
M54HC139K1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
STMICROELECTRONICS
Package Description
,
DFP, FL16,.3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
HC/UH
JESD-30 Code
R-CDFP-F16
R-CDFP-F16
JESD-609 Code
e4
e0
Load Capacitance (CL)
50 pF
50 pF
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
594 ns
195 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
6 V
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
50k Rad(Si) V
Base Number Matches
2
1
Part Package Code
DFP
Pin Count
16
Samacsys Manufacturer
STMicroelectronics
Input Conditioning
STANDARD
Length
9.94 mm
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.004 A
Packing Method
TR
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
39 ns
Seated Height-Max
2.38 mm
Terminal Pitch
1.27 mm
Width
6.91 mm
Compare M54HC139K1 with alternatives