5962R9667301VXC vs UT54ACTS139-UCX feature comparison

5962R9667301VXC Renesas Electronics Corporation

Buy Now Datasheet

UT54ACTS139-UCX Cobham Power Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP AEROFLEX PLAINVIEW
Package Description DFP, DFP, FL16,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 ACT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-CDFP-F16 R-CDFP-F16
JESD-609 Code e4
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 594 ns 15 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.92 mm 2.921 mm
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 6.73 mm 6.731 mm
Base Number Matches 3 4
Part Package Code DFP
Pin Count 16
Length 11.176 mm
Max I(ol) 0.008 A
Prop. Delay@Nom-Sup 15 ns

Compare 5962R9667301VXC with alternatives

Compare UT54ACTS139-UCX with alternatives