5962R9666702V9A vs MC14539BCPD feature comparison

5962R9666702V9A Intersil Corporation

Buy Now

MC14539BCPD Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP MOTOROLA INC
Part Package Code DIE DIP
Package Description DIE, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code X-XUUC-N16 R-PDIP-T16
JESD-609 Code e0 e0
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 2
Number of Inputs 8 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP16,.3
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Propagation Delay (tpd) 540 ns 490 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class V
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Total Dose 100k Rad(Si) V
Base Number Matches 2 3
Rohs Code No
Length 19.175 mm
Load Capacitance (CL) 50 pF
Seated Height-Max 4.44 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962R9666702V9A with alternatives

Compare MC14539BCPD with alternatives