5962R9665601VXX vs CD4076BPWRE4 feature comparison

5962R9665601VXX Intersil Corporation

Buy Now

CD4076BPWRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code DFP TSSOP
Package Description DFP, TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature HOLD MODE; DUAL OUTPUT ENABLE; RADIATION HARDENED
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDFP-F16 R-PDSO-G16
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP TSSOP
Package Equivalence Code FL16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 810 ns 600 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.92 mm 1.2 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.73 mm 4.4 mm
fmax-Min 2.22 MHz 8 MHz
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Length 5 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 3000000 Hz
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962R9665601VXX with alternatives

Compare CD4076BPWRE4 with alternatives