5962R9665601VXX
vs
5962R9665601VXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
RENESAS ELECTRONICS CORP
Package Description
,
DFP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
HOLD MODE; DUAL OUTPUT ENABLE; RADIATION HARDENED
HOLD MODE; DUAL OUTPUT ENABLE; RADIATION HARDENED
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-CDFP-F16
R-CDFP-F16
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
810 ns
810 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
2.22 MHz
2.22 MHz
Base Number Matches
3
3
JESD-609 Code
e4
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.92 mm
Terminal Finish
GOLD
Terminal Pitch
1.27 mm
Width
6.73 mm
Compare 5962R9665601VXC with alternatives