5962R9665502VCX vs 5962R9665505VCX feature comparison

5962R9665502VCX Harris Semiconductor

Buy Now Datasheet

5962R9665505VCX Intersil Corporation

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description , DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RADIATION HARDENED
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDIP-T14 R-CDIP-T14
Logic IC Type AND GATE AND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 338 ns 338 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Base Number Matches 3 3
Part Package Code DIP
Pin Count 14
JESD-609 Code e4
Screening Level MIL-PRF-38535 Class V
Terminal Finish GOLD

Compare 5962R9665505VCX with alternatives