5962R9664502VEX
vs
CD40109BKMSH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
HARRIS SEMICONDUCTOR
Package Description
DIP,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-CDIP-T16
R-CDFP-F16
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
1
Number of Functions
1
4
Number of Ports
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Propagation Delay (tpd)
810 ns
675 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Base Number Matches
2
1
Rohs Code
No
Additional Feature
LOW TO HIGH VOLTAGE TRANSLATOR
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Package Equivalence Code
FL16,.3
Terminal Finish
TIN LEAD
Compare 5962R9664502VEX with alternatives
Compare CD40109BKMSH with alternatives