5962R9663901VCX vs CD4085BD3 feature comparison

5962R9663901VCX Harris Semiconductor

Buy Now Datasheet

CD4085BD3 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDIP-T14 R-CDIP-T14
JESD-609 Code e4 e0
Logic IC Type AND-OR-INVERT GATE AND-OR-INVERT GATE
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 837 ns 620 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535V;38534K;883S
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Base Number Matches 2 2
Rohs Code No
Additional Feature EXPANDABLE
Load Capacitance (CL) 50 pF
Max I(ol) 0.00035999999999999997 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 620 ns
Schmitt Trigger NO
Terminal Pitch 2.54 mm

Compare 5962R9663901VCX with alternatives

Compare CD4085BD3 with alternatives