5962R9663402VXC vs CD4044BCSJX feature comparison

5962R9663402VXC Intersil Corporation

Buy Now Datasheet

CD4044BCSJX Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DFP SOIC
Package Description DFP, FL16,.3 SOP, SOP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RADIATION HARDENED; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDFP-F16 R-PDSO-G16
JESD-609 Code e4 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type R-S LATCH R-S LATCH
Max I(ol) 0.00064 A
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL16,.3 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Prop. Delay@Nom-Sup 405 ns 350 ns
Propagation Delay (tpd) 405 ns 350 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.92 mm 2.1 mm
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Trigger Type HIGH LEVEL LOW LEVEL
Width 6.73 mm 5.3 mm
Base Number Matches 2 2
Rohs Code No
Length 10.2 mm
Packing Method TR

Compare 5962R9663402VXC with alternatives

Compare CD4044BCSJX with alternatives