5962R9662105VCX vs M38510/05052BCX feature comparison

5962R9662105VCX Harris Semiconductor

Buy Now

M38510/05052BCX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description DIP, DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDIP-T14 R-GDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 338 ns 490 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Base Number Matches 2 4
Part Package Code DIP
Pin Count 14
Length 19.56 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.0015 A
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 0.00075 mA
Prop. Delay@Nom-Sup 490 ns
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962R9662105VCX with alternatives

Compare M38510/05052BCX with alternatives