5962R9661702VCC
vs
MC14006BAL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MOTOROLA INC
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-CDIP-T14
R-GDIP-T14
JESD-609 Code
e4
e0
Logic IC Type
SERIAL IN SERIAL OUT
SERIAL IN SERIAL OUT
Number of Bits
5
5
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
540 ns
600 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
fmax-Min
7 MHz
2.5 MHz
Base Number Matches
1
4
Rohs Code
No
Additional Feature
SHARED CLOCK BETWEEN 4 SHIFT REGISTERS
Length
19.495 mm
Load Capacitance (CL)
50 pF
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962R9661702VCC with alternatives
Compare MC14006BAL with alternatives