5962R9661401V9A
vs
SP8620ABDG
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
GEC PLESSEY SEMICONDUCTORS
|
Part Package Code |
DIE
|
|
Package Description |
DIE, DIE OR CHIP
|
DIP, DIP14,.3
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
ECL
|
JESD-30 Code |
X-XUUC-N16
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
MONOSTABLE MULTIVIBRATOR
|
PRESCALER
|
Number of Data/Clock Inputs |
2
|
1
|
Number of Functions |
2
|
1
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIE
|
DIP
|
Package Equivalence Code |
DIE OR CHIP
|
DIP14,.3
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Propagation Delay (tpd) |
675 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Supply Voltage-Max (Vsup) |
18 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
Total Dose |
100k Rad(Si) V
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Max Frequency@Nom-Sup |
|
400000000 Hz
|
Output Characteristics |
|
EMITTER FOLLOWER
|
Power Supply Current-Max (ICC) |
|
55 mA
|
Terminal Pitch |
|
2.54 mm
|
fmax-Min |
|
400 MHz
|
|
|
|
Compare 5962R9661401V9A with alternatives
Compare SP8620ABDG with alternatives