5962R9661002VCC vs HCC4068BF feature comparison

5962R9661002VCC Harris Semiconductor

Buy Now

HCC4068BF SGS-Ates Componenti Electronici SPA

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR SGS-ATES COMPONENTI ELECTRONICI S P A
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-CDIP-T14 R-XDIP-T14
JESD-609 Code e4 e0
Logic IC Type AND/NAND GATE AND/NAND GATE
Number of Functions 1
Number of Inputs 8
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 405 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Base Number Matches 2 2
Rohs Code No
Package Equivalence Code DIP14,.3
Schmitt Trigger NO
Terminal Pitch 2.54 mm

Compare 5962R9661002VCC with alternatives