5962R9658601VEA
vs
UT54ACS365PQAR
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AEROFLEX COLORADO SPRINGS
|
AEROFLEX COLORADO SPRINGS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DUAL OUTPUT ENABLE
|
WITH DUAL OUTPUT ENABLE
|
Family |
AC
|
AC
|
JESD-30 Code |
R-CDIP-T16
|
R-CDIP-T16
|
JESD-609 Code |
e0
|
|
Length |
19.05 mm
|
19.05 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
6
|
6
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
13 ns
|
19 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
100k Rad(Si) V
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962R9658601VEA with alternatives
Compare UT54ACS365PQAR with alternatives