5962R9654901VEC
vs
54ACT253LMX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
CERAMIC, LCC-20
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-CDIP-T16
S-CQCC-N20
JESD-609 Code
e4
Length
19.05 mm
8.89 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
2
Number of Inputs
8
4
Number of Outputs
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Propagation Delay (tpd)
25 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Total Dose
100k Rad(Si) V
Width
7.62 mm
8.89 mm
Base Number Matches
1
2
Load Capacitance (CL)
50 pF
Output Characteristics
3-STATE
Compare 5962R9654901VEC with alternatives
Compare 54ACT253LMX with alternatives