5962R9654901VEC vs 74ACTQ153LCQR feature comparison

5962R9654901VEC Cobham Semiconductor Solutions

Buy Now Datasheet

74ACTQ153LCQR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP QLCC
Package Description DIP, QCCN,
Pin Count 16 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6 12.6
Average Weight (mg) 1187.4 356.15
CO2e (mg) 14961.241 4487.49
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Qualifications Rad Hard, Space
Family ACT ACT
JESD-30 Code R-CDIP-T16 S-CQCC-N20
JESD-609 Code e4
Length 19.05 mm 8.89 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 2
Number of Inputs 8 4
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 25 ns 13.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Total Dose 100k Rad(Si) V
Width 7.62 mm 8.89 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF

Compare 5962R9654901VEC with alternatives

Compare 74ACTQ153LCQR with alternatives